- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G280-AC66-30
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V
Search Keywords: R3G280AC6630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G280-AC66-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:280mm dia x 121 mm
-
Voltage Rating:48 V
-
Power Rating:138 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$700.55
3
$690.96
5 +
$672.53
Click for Quote
Log in
to unlock special pricing