- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G220-AD17-02
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 197V to 253V
Search Keywords: R3G220AD1702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G220-AD17-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:252mm dia x 97 mm
-
Voltage Rating:230 V
-
Power Rating:100 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$342.83
3
$333.30
5
$328.74
10
$327.92
20 +
$319.97
Click for Quote
Log in
to unlock special pricing