- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G180-AA01-81
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V 100V to 130V
Search Keywords: R3G180AA0181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G180-AA01-81
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:180mm dia x 130 mm
-
Voltage Rating:115 V
-
Power Rating:335 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Galvanised Sheet Steel
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
85 Weeks
can ship
12/27/27
Price (USD)
Qty
Unit Price
1
$1,068.74
3
$1,052.71
5 +
$1,026.00
Click for Quote
Log in
to unlock special pricing