- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R3G133-AE17-02
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V
Search Keywords: R3G133AE1702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R3G133-AE17-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:133mm dia x 110 mm
-
Voltage Rating:115 V
-
Power Rating:37 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$290.50
3
$286.57
5
$284.68
10
$283.97
20 +
$281.06
Click for Quote
Log in
to unlock special pricing