- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2S175-AB56-30
ebm-papst
R2S175-AB56-30
AC Motorized Impeller Centrifugal Ball Bearing 230V 253CFM 54dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2S175-AB56-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:175mm dia x 69 mm
-
Voltage Rating:230 V
-
Power Rating:60 W
-
Maximum Airflow:253 CFM
-
Noise Level:54 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 45 °C