- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2S133-AE77-22
ebm-papst
R2S133-AE77-22
AC Motorized Impeller Centrifugal, Ball Bearing, Voltage: 115V, Flow rate: 188CFM, Noise: 60dB
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2S133-AE77-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:133mm dia x 91 mm
-
Voltage Rating:115 V
-
Power Rating:40 W
-
Maximum Airflow:188 CFM
-
Noise Level:60 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 55 °C