- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2S133-AE17-22
ebm-papst
R2S133-AE17-22
AC Motorized Impeller Centrifugal Ball Bearing 230V 188CFM 60dB
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 188CFM 60dB
Search Keywords: R2S133AE1722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2S133-AE17-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:133mm dia x 91 mm
-
Voltage Rating:230 V
-
Power Rating:45 W
-
Maximum Airflow:188 CFM
-
Noise Level:60 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 55 °C
Frequently Asked Questions
Is R2S133-AE17-22 RoHS compliant?
Yes, R2S133-AE17-22 is RoHS compliant.
What is the lead time for R2S133-AE17-22?
The standard lead time for R2S133-AE17-22 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$92.13
5
$88.57
10
$87.29
20
$84.94
50
$76.13
100 +
$75.65
Click for Quote
Log in
to unlock special pricing