- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2G175-AB11-01
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 330CFM
Search Keywords: R2G175AB1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2G175-AB11-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:175mm dia x 69 mm
-
Voltage Rating:24 V
-
Power Rating:34 W
-
Maximum Airflow:330 CFM
-
Noise Level:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:-25 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$341.66
5
$315.37
10
$292.85
12 +
$273.33
Click for Quote
Log in
to unlock special pricing