- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E250-RA50-01
ebm-papst
R2E250-RA50-01
Fan Motorized Impeller - 230VAC - Round 250mm Dia - Ball - 2450 RPM - 285 W - IP44 - 4 Wire Leads with Splice Terminals.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R2E250-RA50-01 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 255mm dia x 101 mm |
| Voltage Rating: | 230 V |
| Power Rating: | 285 W |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -25 to 70 °C |