- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E250-AV65-01
Description
+
Fan Motorized Impeller - 230VAC - Round - 250mm Dia - Ball - 2750 RPM - 4 Wire Leads with Splice Terminals.
Search Keywords: R2E250AV6501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E250-AV65-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$336.41
3
$333.13
5
$331.47
10 +
$267.35
Click for Quote
Log in
to unlock special pricing