- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E250-AS47-26
Description
+
The R2E250-AS47-26 is a 250 mm, single-inlet, backward-curved AC centrifugal fan designed for ventilation applications.
Search Keywords: R2E250AS4726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E250-AS47-26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:255mm dia x 99 mm
-
Voltage Rating:230 V
-
Power Rating:225 W
-
Maximum Airflow:876CFM
-
Noise Level:76 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:0 to 50 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$469.11
3
$441.59
5 +
$410.28
Click for Quote
Log in
to unlock special pricing