Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R2E225-RA92-09

AC Motorized Impeller Centrifugal Ball Bearing 230V 414.95CFM 225 X 101mm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V 414.95CFM 225 X 101mm
Search Keywords: R2E225RA9209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R2E225-RA92-09
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    101 x 225mm
  • Voltage Rating:
    230 V
  • Power Rating:
    155,210 W
  • Maximum Airflow:
    414.95 CFM
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Fiber Glass Reinforced Plastic
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R2E225-RA92-09 RoHS compliant?
Yes, R2E225-RA92-09 is RoHS compliant.
What is the lead time for R2E225-RA92-09?
The standard lead time for R2E225-RA92-09 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
On Order:
46   can ship 9/21/26
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$181.09
5
$177.56
10
$159.29
20
$158.89
50
$158.49
100 +
$158.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!