- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E225-BE47-18
ebm-papst
R2E225-BE47-18
AC Centrifugal fan - Nominal voltage: 230 VAC – 0.81 A - Frequency: 50/60 Hz - Power consumption: 185 W – 2.8 Kg – Size: 225 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R2E225-BE47-18 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
End of Life: Final orders must be placed by 12/04/2026