- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E225-BD40-21
Description
+
Fan Motorized Impeller - 115VAC - Round - 225mm Dia - Ball - 3050 RPM - 4 Wire Leads with Splice Terminals.
Search Keywords: R2E225BD4021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E225-BD40-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$244.35
5
$235.43
10
$231.59
20
$227.76
50
$206.43
100 +
$205.28
Click for Quote
Log in
to unlock special pricing