- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E225-BB47-09
Description
+
Fan, Centrifugal, 230VAC, 60Hz, Ø225x108mm, 756CFM, 185W, 3000rpm, Ball Bearing
Search Keywords: R2E225BB4709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E225-BB47-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:225mm dia x 107 mm
-
Voltage Rating:230 V
-
Power Rating:185 W
-
Maximum Airflow:88.9 CFM
-
Noise Level:75 dB
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 45 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.