- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E225-AX52-05
Description
+
AC Motorized Impeller Axial Bearing 230V 618.01CFM/682.75CFM 72dB/75dB
Search Keywords: R2E225AX5205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E225-AX52-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:225mm dia x 85 mm
-
Voltage Rating:230 V
-
Power Rating:165 W
-
Maximum Airflow:682CFM
-
Noise Level:75 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Product Guides
+
-
End of Life: Final orders must be placed by 12/04/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$266.83
3
$264.22
5
$262.90
10 +
$213.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT