Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Fan Motorized Impeller - 415VAC - Round - 221.4mm Dia - Ball - 2750 RPM - 4 Wire Leads with Splice Terminals.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 07/17/2024
Photoelectric Sensor Convergent-Reflective Light ON NPN 0.025m
TE’s standard size cable clamp from its CPC Connector Accessories series provides strain r...
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...