Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R2E220-AA40-05

AC Backward Curved Motorized Impeller - 230V 506.18CFM/529.72CFM - 73dB/74dB -220mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
AC Backward Curved Motorized Impeller - 230V 506.18CFM/529.72CFM - 73dB/74dB -220mm.
Search Keywords: R2E220AA4005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R2E220-AA40-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 220mm dia x 71 mm
Voltage Rating: 230 V
Power Rating: 90 W
Maximum Airflow: 529CFM
Noise Level: 74 dB
Operating Temperature: 0 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R2E220-AA40-05 discontinued?
Yes, R2E220-AA40-05 from Ebm-Papst is discontinued (end-of-life July 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces R2E220-AA40-05?
The recommended replacement for R2E220-AA40-05 is R2E220-RA38-01 from ebm-papst, available from OnlineComponents.com.
Is R2E220-AA40-05 RoHS compliant?
Yes, R2E220-AA40-05 is RoHS compliant.
What is the lead time for R2E220-AA40-05?
The standard lead time for R2E220-AA40-05 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$208.00
5
$193.00
10
$177.00
20 +
$168.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!