Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R2E190-RA26-20

Fan, Centrifugal, 230VAC, 50/60Hz, Ø190x68.5mm, 347cfm, 70W, 2500rpm, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Fan, Centrifugal, 230VAC, 50/60Hz, Ø190x68.5mm, 347cfm, 70W, 2500rpm, Ball Bearing
Search Keywords: R2E190RA2620
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R2E190-RA26-20
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 190mm dia x 63 mm
Voltage Rating: 230 V
Power Rating: 75 W
Maximum Airflow: 365 CFM
Noise Level: 64 dB
Termination: Lead Wires
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces R2E190-RA26-20?
The recommended replacement for R2E190-RA26-20 is R2E190-AO26-25 from ebm-papst, available from OnlineComponents.com.
Is R2E190-RA26-20 RoHS compliant?
Yes, R2E190-RA26-20 is RoHS compliant.
What is the lead time for R2E190-RA26-20?
The standard lead time for R2E190-RA26-20 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
10 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.17
5
$118.38
10
$115.09
20
$111.98
50
$109.03
100 +
$108.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!