Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Fan Motorized Impeller - Round - 190mm Dia - Ball.
Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Switching jumper - pitch: 8.2 mm - number of positions: 2 - color: silver
Shunt Trip - 200-240VAC - With Terminal Block.
Electromechanical Relay 24VDC 470Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...
Proximity Sensor NO PNP 1.6cm 10V to 32VDC 4-Pin