- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E190-AO50-16
ebm-papst
R2E190-AO50-16
AC Motorized Impeller Ball Bearing 115V 75W 50Hz/60Hz 2700RPM 365CFM 64dB Flange Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R2E190-AO50-16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 190mm dia x 63 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 75 W |
| Maximum Airflow: | 365 CFM |
| Noise Level: | 64 dB |
| Termination: | Lead Wires |
| Operating Temperature: | 0 to 55 °C |
-
- Item discontinued