- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E190-AO26-25
ebm-papst
R2E190-AO26-25
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 190mm Round, 230VAC, 365CFM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E190-AO26-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Motorized Impeller
-
Dimension:190mm dia x 63 mm
-
Voltage Rating:230 V
-
Power Rating:75 W
-
Maximum Airflow:365 CFM
-
Noise Level:64 dB
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 55 °C