- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E190-AO26-05
ebm-papst
R2E190-AO26-05
AC Fan Ball Bearing 230V 0.26A/0.34A 58W/75W 50Hz/60Hz 2500RPM/2700RPM Flange Mount
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E190-AO26-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:AC Fan
-
Dimension:190mm dia x 71 mm
-
Voltage Rating:230 V
-
Power Rating:75 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:0 to 55 °C
-
- Item discontinued