- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E180-CB28-09
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 258.97CFM 62dB
Search Keywords: R2E180CB2809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E180-CB28-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:73 x 180 mm
-
Voltage Rating:230 V
-
Power Rating:60 W
-
Maximum Airflow:258CFM
-
Noise Level:62 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$178.16
5
$173.21
10
$170.84
20
$170.41
50
$151.76
100 +
$147.87
Click for Quote
Log in
to unlock special pricing