- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E180-AS77-05
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 230V 323.72CFM 170 X 69mm
Search Keywords: R2E180AS7705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E180-AS77-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:170mm dia x 69 mm
-
Voltage Rating:230 V
-
Power Rating:82 W
-
Maximum Airflow:323CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-25 to 40 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8
can ship 8/20/26
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$236.51
5
$231.50
10
$183.31
20
$174.87
50
$166.43
100 +
$166.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT