- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E180-AH05-06
ebm-papst
R2E180-AH05-06
AC Blower Centrifugal Ball Bearing 230V
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E180-AH05-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:270 x 270 x 153.8 mm
-
Voltage Rating:230 V
-
Power Rating:155 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Terminal Strip
-
Housing Material:Steel
-
Operating Temperature:-25 to 100 °C
-
End of Life: Final orders must be placed by 08/13/2027