- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E175-AC79-22
ebm-papst
R2E175-AC79-22
Fan Motorized Impeller - 115VAC - Round 175mm Dia - Ball Bearing - 320.0 CFM (8.96m³/min) - 70.0dB(A) - 80.0W - 2 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | R2E175-AC79-22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596060 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Motorized Impeller |
| Dimension: | 175mm dia x 69 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 80 W |
| Maximum Airflow: | 320 CFM |
| Noise Level: | 70 dB |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | 0 to 40 °C |