- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R2E140-AI31-30
Description
+
AC Motorized Impeller Centrifugal Ball Bearing 115V
Search Keywords: R2E140AI3130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R2E140-AI31-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Motorized Impeller
-
Dimension:170 mm
-
Voltage Rating:115 V
-
Power Rating:180,195 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Sheet Steel
-
Operating Temperature:70(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$208.90
5
$203.10
10
$200.31
20
$194.97
50
$177.96
100 +
$173.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT