Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R2E133-BH66-07

AC Motorized Impeller Centrifugal Ball Bearing 230V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal Ball Bearing 230V
Search Keywords: R2E133BH6607
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R2E133-BH66-07
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    AC Motorized Impeller
  • Dimension:
    133mm dia x 91 mm
  • Voltage Rating:
    230 V
  • Power Rating:
    28 W
  • Maximum Airflow:
    N/A
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    0 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R2E133-BH66-07 RoHS compliant?
Yes, R2E133-BH66-07 is RoHS compliant.
What is the lead time for R2E133-BH66-07?
The standard lead time for R2E133-BH66-07 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$234.69
3
$215.67
5
$214.52
8
$206.65
10 +
$185.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!