Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R2E133-BH66-05

AC Motorized Impeller Centrifugal, Ball Bearing, Voltage: 230V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Motorized Impeller Centrifugal, Ball Bearing, Voltage: 230V
Search Keywords: R2E133BH6605
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R2E133-BH66-05
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: AC Motorized Impeller
Dimension: 133mm dia x 73 mm
Voltage Rating: 230 V
Power Rating: 27 W
Termination: Lead Wires
Operating Temperature: 0 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R2E133-BH66-05 RoHS compliant?
Yes, R2E133-BH66-05 is RoHS compliant.
What is the lead time for R2E133-BH66-05?
The standard lead time for R2E133-BH66-05 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$174.88
5
$164.00
10
$162.73
20
$161.46
50
$158.49
100 +
$158.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!