- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G280-AE47-52
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V 1030CFM 71dB
Search Keywords: R1G280AE4752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G280-AE47-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:282mm dia x 125 mm
-
Voltage Rating:48 V
-
Power Rating:95 W
-
Maximum Airflow:1030 CFM
-
Noise Level:71 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$875.81
5
$556.40
8
$367.07
10 +
$359.73
Click for Quote
Log in
to unlock special pricing