- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G280-AE45-52
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 1031CFM 71dB
Search Keywords: R1G280AE4552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G280-AE45-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:282mm dia x 125 mm
-
Voltage Rating:24 V
-
Power Rating:95 W
-
Maximum Airflow:1031 CFM
-
Noise Level:71 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$469.19
3
$444.49
5 +
$437.63
Click for Quote
Log in
to unlock special pricing