- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G225-AG15-11
Description
+
EC centrifugal fan - Nominal voltage: 48 VDC – 2.7 A - Power consumption: 115 W – 1.5 Kg – 225 mm (Diameter)
Search Keywords: R1G225AG1511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G225-AG15-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$455.68
3
$427.42
5 +
$423.19
Click for Quote
Log in
to unlock special pricing