- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G225-AF11-52
Description
+
DC Motorized Impeller Centrifugal Bearing 48V 36V to 57V 665CFM
Search Keywords: R1G225AF1152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G225-AF11-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:225mm dia x 99 mm
-
Voltage Rating:48 V
-
Power Rating:95 W
-
Maximum Airflow:665 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-25 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$281.06
3
$278.99
5
$277.59
10
$249.27
20 +
$248.02
Click for Quote
Log in
to unlock special pricing