Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

R1G220-AB73-52

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V
Search Keywords: R1G220AB7352
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: R1G220-AB73-52
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596560
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Motorized Impeller
Dimension: 221mm dia x 71 mm
Voltage Rating: 48 V
Power Rating: 100 W
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -25 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R1G220-AB73-52 RoHS compliant?
Yes, R1G220-AB73-52 is RoHS compliant.
What is the lead time for R1G220-AB73-52?
The standard lead time for R1G220-AB73-52 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for out of Stock Qty:
3
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$277.44
3
$275.40
5
$274.06
8
$273.37
10 +
$254.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!