- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G190-AC37-52
ebm-papst
R1G190-AC37-52
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 330CFM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G190-AC37-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:190mm dia x 69 mm
-
Voltage Rating:24 V
-
Power Rating:80 W
-
Maximum Airflow:330 CFM
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:N/A
-
Operating Temperature:-25 to 60 °C