help desk software
Image is representational - see mfr. specs

R1G175-AB63-02

ebm-papst

DC Motorized Impeller Ball Bearing 24V 1.6A 34W 3100RPM 330CFM Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Motorized Impeller Ball Bearing 24V 1.6A 34W 3100RPM 330CFM Flange Mount
Search Keywords: R1G175AB6302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    R1G175-AB63-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Motorized Impeller
  • Dimension:
    175mm dia x 69 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    34 W
  • Maximum Airflow:
    330 CFM
  • Noise Level:
    N/A
  • Special Features:
    N/A
  • Termination:
    N/A
  • Housing Material:
    N/A
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
11 Weeks can ship 2/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$192.36
3
$189.36
5
$188.41
10 +
$187.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5