- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G133-AB17-52
Description
+
DC Motorized Impeller Ball Bearing 24V 23W 202CFM 63dB Flange Mount
Search Keywords: R1G133AB1752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G133-AB17-52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:133mm dia x 60 mm
-
Voltage Rating:24 V
-
Power Rating:23 W
-
Maximum Airflow:202 CFM
-
Noise Level:63 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:0 to 60 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.