- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G133-AA65-02
ebm-papst
R1G133-AA65-02
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 57V
Search Keywords: R1G133AA6502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G133-AA65-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:133mm dia x 91 mm
-
Voltage Rating:48 V
-
Power Rating:28 W
-
Maximum Airflow:N/A
-
Noise Level:N/A
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
Operating Temperature:-25 to 60 °C
Frequently Asked Questions
Is R1G133-AA65-02 RoHS compliant?
Yes, R1G133-AA65-02 is RoHS compliant.
What is the lead time for R1G133-AA65-02?
The standard lead time for R1G133-AA65-02 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 12/14/26
MOQ for out of Stock Qty:
3
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$198.00
3
$185.56
5
$178.88
8
$173.23
10 +
$162.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT