- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- R1G133-AA61-14
Description
+
DC Motorized Impeller Centrifugal Bearing 12V 8V to 14V 212CFM 63dB
Search Keywords: R1G133AA6114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:R1G133-AA61-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Motorized Impeller
-
Dimension:133mm dia x 91 mm
-
Voltage Rating:12 V
-
Power Rating:28 W
-
Maximum Airflow:212 CFM
-
Noise Level:63 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:Plastic
-
Operating Temperature:0 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$190.60
5
$188.02
10
$186.78
20
$184.40
50
$169.50
100 +
$167.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments