- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QR06A-2/106350
Description
+
AC Blower Ball Bearing 230V 41W 50Hz/60Hz 190CFM 55dB Flange Mount
Search Keywords: QR06A2106350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QR06A-2/106350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:535 x 158 x 88 mm
-
Voltage Rating:230 V
-
Power Rating:41 W
-
Maximum Airflow:190 CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Steel
-
Operating Temperature:0 to 40 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$216.07
3
$212.83
5
$209.64
10 +
$206.49
Click for Quote
Log in
to unlock special pricing