- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- QLZ06/1800-A249-2524L-61LG
Description
+
Type # QLZ06/1800-A249-2524L-61LG - Numeric Ordering Part # is 55410.81390
Search Keywords: QLZ061800A2492524L61LG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QLZ06/1800-A249-2524L-61LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Bearings:Sleeve
-
Termination:Connector
-
Noise Level:49 dB
-
Power Rating:35 W
-
Special Features:None
-
Family:QLZ06AC
-
Dimension:260 x 96 x 83 mm
-
Voltage Rating:120 V
-
Maximum Airflow:72 CFM
-
Category:Tangential AC Blower
-
Operating Temperature:0 to 60 °C
-
Motor:R
-
Mounting:Flange Mount
-
Operating Frequency:60 Hz
-
CFM VAL:72
-
Fan Rotation:Clockwise
-
Housing Material:Sheet Steel
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Ships today, if you order in
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$161.99
5
$148.18
10
$142.84
15
$138.02
25
$132.00
50 +
$99.14
Click for Quote
Log in
to unlock special pricing