- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QLN65/1800A19-3030L-139ZR
Description
+
For Tangential/Crossflow Blower Model # QLN65/1800A19-3030L-139ZR, the Ordering # is 55416.25130
Search Keywords: QLN651800A193030L139ZR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QLN65/1800A19-3030L-139ZR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Tangential AC Blower
-
Dimension:271 x 108 x 90 mm
-
Voltage Rating:115 V
-
Power Rating:46 W
-
Maximum Airflow:110 CFM
-
Noise Level:49 dB
-
Special Features:None
-
Termination:Connector
-
Housing Material:Sheet Steel
-
Operating Temperature:0 to 60 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.