- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QLN65/0030A15-3045LH-60NI
Description
+
Model # QLN65/0030A15-3045LH-60NI - AC Tangential/Crossflow Blower 115V 65W 60Hz 1400RPM 150CFM Flange Mnt
Search Keywords: QLN650030A153045LH60NI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QLN65/0030A15-3045LH-60NI
-
Alias/AKA:55416.37070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596595
-
COO:DE
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 06/15/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
On Order:
50
can ship 9/25/26
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$117.56
5
$115.27
10
$100.92
15
$100.67
25
$100.42
50 +
$97.00
Click for Quote
Log in
to unlock special pricing