- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QG030-353/14
ebm-papst
QG030-353/14
Blower, Tangential - 353mm (416mm O/A), 24VDC 91CFM 51 dB(A) Ball+Sleeve Bearings w/Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | QG030-353/14 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596095 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Category: | Tangential DC Blower |
| Dimension: | 413 x 50 x 47.5 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 9.6 W |
| Maximum Airflow: | 91 CFM |
| Noise Level: | 51 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 60 °C |