- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QG030-353/12
ebm-papst
QG030-353/12
DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Blower Ball Bearing 12V 9.6W 91CFM 51dB Flange Mount
Search Keywords: QG03035312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QG030-353/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Category:Tangential DC Blower
-
Dimension:413 x 50 x 47.5 mm
-
Voltage Rating:12 V
-
Power Rating:9.6 W
-
Maximum Airflow:91 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Frequently Asked Questions
Is QG030-353/12 RoHS compliant?
Yes, QG030-353/12 is RoHS compliant.
What is the lead time for QG030-353/12?
The standard lead time for QG030-353/12 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
MOQ for out of Stock Qty:
7
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$158.70
5
$155.60
7
$147.03
14
$137.03
21
$136.69
28 +
$136.35
Click for Quote
Log in
to unlock special pricing