- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QG030-303/14
ebm-papst
QG030-303/14
DC Ball Bearing CrossFlow Blower - 303x30mm Round - 24VDC - 82CFM - 8.5W - 51dBA - Leadwires.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Ball Bearing CrossFlow Blower - 303x30mm Round - 24VDC - 82CFM - 8.5W - 51dBA - Leadwires.
Search Keywords: QG03030314
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QG030-303/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Category:Tangential DC Blower
-
Dimension:363 x 50 x 47.5 mm
-
Voltage Rating:24 V
-
Power Rating:8.5 W
-
Maximum Airflow:82 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is QG030-303/14 RoHS compliant?
Yes, QG030-303/14 is RoHS compliant.
What is the lead time for QG030-303/14?
The standard lead time for QG030-303/14 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
329
Ships today, if you order in
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1
$138.39
5
$135.69
10
$119.89
28
$119.59
56
$119.29
112 +
$118.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT