- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QG030-303/12
Description
+
DC Blower Ball Bearing 12V 8.7W 82CFM 51dB Flange Mount
Search Keywords: QG03030312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QG030-303/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Category:Tangential DC Blower
-
Dimension:363 x 50 x 47.5 mm
-
Voltage Rating:12 V
-
Power Rating:8.7 W
-
Maximum Airflow:82 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
29
can ship 6/15/26
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$318.95
5
$318.15
7
$317.36
14
$168.01
21
$118.23
28 +
$115.87
Click for Quote
Log in
to unlock special pricing