- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QG030-198/14
ebm-papst
QG030-198/14
DC Ball Bearing CrossFlow Blower - 198x30mm Round - 24VDC - 59CFM - 51dBA - 8W - 2800RPM - Leadwires.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Ball Bearing CrossFlow Blower - 198x30mm Round - 24VDC - 59CFM - 51dBA - 8W - 2800RPM - Leadwires.
Search Keywords: QG03019814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:QG030-198/14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596095
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:Tangential DC Blower
-
Dimension:258 x 50 x 47.5 mm
-
Voltage Rating:24 V
-
Power Rating:8 W
-
Maximum Airflow:59 CFM
-
Noise Level:51 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Frequently Asked Questions
Is QG030-198/14 RoHS compliant?
Yes, QG030-198/14 is RoHS compliant.
What is the lead time for QG030-198/14?
The standard lead time for QG030-198/14 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
343
Can Ship immediately
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$156.03
5
$153.47
10
$133.02
36
$132.69
72
$132.36
108 +
$132.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT