Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

QG030-148/14

DC Ball Bearing CrossFlow Blower - 148x30mm Round - 24VDC - 44CFM - 6.2W - 49dBA - Leadwires.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Ball Bearing CrossFlow Blower - 148x30mm Round - 24VDC - 44CFM - 6.2W - 49dBA - Leadwires.
Search Keywords: QG03014814
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: QG030-148/14
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596095
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Category: Tangential DC Blower
Dimension: 201 x 50 x 47.5 mm
Voltage Rating: 24 V
Power Rating: 6.2 W
Maximum Airflow: 44 CFM
Noise Level: 49 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is QG030-148/14 RoHS compliant?
Yes, QG030-148/14 is RoHS compliant.
What is the lead time for QG030-148/14?
The standard lead time for QG030-148/14 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$112.42
5
$110.58
10
$87.99
30
$87.56
60
$75.30
120 +
$71.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!